|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BT169D112
Manufacturer Part #:

BT169D,112

Manufacturer:

Description:
SCRs BULK SCR
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 5 mA
Mounting Style: SMD/SMT
Package / Case: SOT-54
Packaging: Tube
Maximum Operating Temperature: + 125 C
Non Repetitive On-State Current: 9 A
Factory Pack Quantity: 5000
Vf - Forward Voltage: 1.7 V
Part # Aliases: BT169D
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BT169D/DG,126 BT169D/DG,126 Ammo Pack Non-Stocked $0.07 10000
771-BT169D,126 BT169D,126 Ammo Pack In Stock $0.52 1
771-BT169D116 BT169D,116 Reel In Stock $0.52 1
771-BT169D/01,112 BT169D/01,112 Tube In Stock $0.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PS2505-4-A Transistor Output Optocouplers 1,309
S103K75Y5PN83J0R Ceramic Disc Capacitors 3,325
HE721A0500 Reed Relays 4,650
SL32 1R030-B Inrush Current Limiters 737
BZT52C5V6-7-F Zener Diodes 6,022
Real Time Availability
Stock:
4,820 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4820 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.293
100:
$0.125
$0.096
$0.073
$0.065
$0.061
$0.054
$0.052

To add to a project, please Log In.

147914401 190359769 197847692 156058099Alternative Packaging