|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BT151S-650R118
Manufacturer Part #:

BT151S-650R,118

Manufacturer:

Description:
SCRs TAPE13 SCR
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Rated Repetitive Off-State Voltage VDRM: 650 V
Off-State Leakage Current @ VDRM IDRM: 0.5 mA
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 15 mA
Holding Current Ih Max: 20 mA
Mounting Style: SMD/SMT
Package / Case: SOT-428
Packaging: Reel
Maximum Operating Temperature: + 125 C
Non Repetitive On-State Current: 132 A
Factory Pack Quantity: 2500
Vf - Forward Voltage: 1.75 V
Part # Aliases: /T3 BT151S-650R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AMC1305L25DW Analog to Digital Converters - ADC 316
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 3,054
ADS1115IDGST Analog to Digital Converters - ADC 2,677
OPA2171AIDR Operational Amplifiers - Op Amps 13,555
TPS54340DDAR Voltage Regulators - Switching Regulators 13,232
5.0SMDJ24A TVS Diodes - Transient Voltage Suppressors 4,032
MCP100T-300I/TT Supervisory Circuits 15,333
1SMB5929BT3G Zener Diodes 23,695
UPG2409T6X-A RF Switch ICs 779
FDS6575 MOSFET 2,796
Real Time Availability
Stock:
2,884 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2884 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.589
100:
$0.38
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.257
$0.247
$0.246
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

190359769 174551776 197847692 147914401 156058099