|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BT139-800G
Manufacturer Part #:

BT139-800G,127

Manufacturer:

Description:
Triacs RAIL TRIAC
Mouser Online Catalog Page 2,392, Mouser Online Catalog
PDF Page 2,392, PDF Catalog Page
BT139-800G,127 Datasheet BT139-800G,127 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Non Repetitive On-State Current: 170 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
On-State Voltage: 1.6 V
Holding Current Ih Max: 60 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: -
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: BT139-800G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 1000
Pricing (USD)
$0.366
$0.351
$0.329

To add to a project, please Log In.

168183035 147914401 174551776 156058099