|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BT138-800E127
Manufacturer Part #:

BT138-800E,127

Manufacturer:

Description:
Triacs RAIL TRIAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Non Repetitive On-State Current: 105 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
On-State Voltage: 1.65 V
Holding Current Ih Max: 30 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 25 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: -
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: BT138-800E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BT138-800E/DG127 BT138-800E/DG,127 Tube Non-Stocked $0.38 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP3204-BI/SL Analog to Digital Converters - ADC 405
CD74HC4051PWR Multiplexer Switch ICs 7,673
ECA-1HM102 Aluminum Electrolytic Capacitors - Leaded 7,804
RK73Z1ETTP Thick Film Resistors - SMD 956,708
DSA1-16D Diodes - General Purpose, Power, Switching 503
09-65-2088 Headers & Wire Housings 2,054
MAX5478EUD+ Digital Potentiometer ICs 962
LRC-LR2010LF-01-R068-F Current Sense Resistors - SMD 4,960
LM317P Linear Voltage Regulators 1,433
FG0H104ZF Supercapacitors / Ultracapacitors 1,000
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 1000
Pricing (USD)
$0.371
$0.356
$0.334

To add to a project, please Log In.

174551776 147914401 156058099Alternative Packaging