Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BT137-800E127
Manufacturer Part #:

BT137-800E,127

Manufacturer:

Description:
Triacs RAIL TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Non Repetitive On-State Current: 71 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
On-State Voltage: 1.65 V
Holding Current Ih Max: 20 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 25 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: BT137-800E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 3750
Multiples: 1
Pricing (USD)
  3,750: $0.243
  10,000: $0.234
  25,000: $0.225
  50,000: $0.221
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.57
IL410
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.52
TIP31C
Bipolar Transistors - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.55
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $3.05
3852A-282-254AL
Potentiometers 250K 3/4" Single Turn
Bourns
1: $9.65
INA128PA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.32
BTA41-600BRG
Triacs 40 Amp 600 Volt
STMicroelectronics
1: $6.62
STD25NF10LT4
MOSFET N-Ch 100 Volt 25 Amp
STMicroelectronics
1: $1.47
STP15NK50ZFP
MOSFET N Ch 500V Zener SuperMESH
STMicroelectronics
1: $4.06
BTA24-800CWRG
Triacs 25 Amp 800 Volt
STMicroelectronics
1: $2.69
VND5N07TR-E
MOSFET N-Ch 70V 5A OmniFET
STMicroelectronics
1: $1.80
JW1FSN-DC12V
General Purpose Relays 10A 12VDC SPDT SEALED PCB
Panasonic Industrial Devices
1: $3.36
1N5934BG
Zener Diodes 24V 3W
ON Semiconductor
1: $0.39
G6B-1174P-US-DC24
General Purpose Relays High-Capacity SPST-NO 24VDC
Omron Electronics
1: $5.53
WIZ107SR
Interface Modules CMPCT SZ PIN HDR TYP SERIAL-ENET ...
WIZnet
1: $23.88
1551LBK
Enclosures, Boxes, & Cases Mini/Handheld/ABS 3.15x ...
Hammond Manufacturing
1: $2.55
THS4503CD
Special Purpose Amplifiers Hi-Sp Fully-Diff Amp
Texas Instruments
1: $11.76
LM2575D2T-5G
Voltage Regulators - Switching Regulators 5V 1A Bu ...
ON Semiconductor
1: $2.35
43045-1800
Headers & Wire Housings 18CKT R/A HDR
Molex
1: $3.40
UVZ1V220MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.19


This product is also available in:
174551776 147914401 156058099 171090662