|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BT132-600D412
Manufacturer Part #:

BT132-600D,412

Manufacturer:

Description:
Triacs THYR AND TRIACS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Non Repetitive On-State Current: 17.6 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
On-State Voltage: 1.7 V
Holding Current Ih Max: 10 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 10 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Minimum Operating Temperature: -
Packaging: Bulk
Factory Pack Quantity: 5000
Part # Aliases: BT132-600D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
$0.126
$0.117
$0.108
$0.104
$0.097

To add to a project, please Log In.

147914401 174551776 156058099