|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BT131-600412
Manufacturer Part #:

BT131-600,412

Manufacturer:

Description:
Triacs BULKSL TRIAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
On-State RMS Current - It RMS: 1 A
Non Repetitive On-State Current: 13.8 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
On-State Voltage: 1.2 V
Holding Current Ih Max: 5 mA
Gate Trigger Voltage - Vgt: 0.7 V
Gate Trigger Current - Igt: 3.8 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 5000
Part # Aliases: BT131-600
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BT131-600,116 BT131-600,116 Reel In Stock $0.46 1
771-BT131-600/DG,412 BT131-600/DG,412 Bulk Non-Stocked $0.11 5000
771-BT131-600/DG,116 BT131-600/DG,116 Reel Non-Stocked $0.10 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
M41T00M6F Real Time Clock 9,282
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,698
1217133-1 Terminals 51,252
964261-2 Automotive Connectors 16,458
64600001003 Fuse Holder 1,630
1935174 Fixed Terminal Blocks 6,390
1984675 Fixed Terminal Blocks 1,527
ECQ-U2A104ML Film Capacitors 48,760
R-78E5.0-0.5 Non-Isolated DC/DC Converters 2,280
Real Time Availability
Stock:
5,895 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5895 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.31
100:
$0.173
$0.126
$0.108
$0.101
$0.093
$0.089
$0.084

To add to a project, please Log In.

171090662 174551776 197847692 147914401 156058099Alternative Packaging