|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BSR41115
Manufacturer Part #:

BSR41,115

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS MED PWR TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-89
Configuration: Single
Collector- Emitter Voltage VCEO Max: 60 V
Collector- Base Voltage VCBO: 70 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 30 at 100 uA at 5 V, 100 at 100 mA at 5 V, 50 at 500 mA at 5 V
DC Current Gain hFE Max: 30 at 100 uA at 5 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 1350 mW
Factory Pack Quantity: 1000
Part # Aliases: BSR41 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO7241CDW Digital Isolators 1,895
CS8406-CZZ Audio Transmitters, Receivers, Transceivers 1,502
MBRA140T3G Schottky Diodes & Rectifiers 48,846
MAX4167ESA+ Precision Amplifiers 872
TMBAT49FILM Schottky Diodes & Rectifiers 7,415
P6SMB56CA TVS Diodes - Transient Voltage Suppressors 15,918
74HC1G04GV,125 Inverters 15,932
BAS70VV,115 Schottky Diodes & Rectifiers 6,859
TA75W393FUTE12LF Analog Comparators 5,745
GRM2165C1H391JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,728
Real Time Availability
Stock:
1,577 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.537
100:
$0.346
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.277
$0.234
$0.225
$0.224
$0.211
$0.207
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692