|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BSP50115
Manufacturer Part #:

BSP50,115

Manufacturer:

Description:
Darlington Transistors TRANS DARLINGTON
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Configuration: Single Dual Collector
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 60 V
Maximum DC Collector Current: 1 A
Maximum Collector Cut-off Current: 0.05 uA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1000
Part # Aliases: BSP50 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12103D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,512
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,442
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,216
AD797ARZ Microphone Preamplifiers 907
ADA4898-2YRDZ High Speed Operational Amplifiers 541
3224W-1-102E Trimmer Resistors - SMD 2,262
BF862,215 RF JFET Transistors 10,694
C1608C0G1E103J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,216
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 468,226
Real Time Availability
Stock:
1,426 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.525
100:
$0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.247
$0.211
$0.195
$0.185
$0.177
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401