Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF861A
Manufacturer Part #:

BLF861A,112

Manufacturer:

Description:
RF MOSFET Transistors RF LDMOS 150W UHF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: MOSFET Power
Id - Continuous Drain Current: 18 A
Vds - Drain-Source Breakdown Voltage: 65 V
Rds On - Drain-Source Resistance: 160 mOhms
Transistor Polarity: N-Channel
Frequency: 860 MHz
Technology: Si
Vgs - Gate-Source Breakdown Voltage: 15 V
Gain: 14.5 dB
Output Power: 150 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-540A-5
Packaging: Tube
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 318 W
Product Type: RF MOSFET Power
Factory Pack Quantity: 60
Vgs th - Gate-Source Threshold Voltage: 5.5 V
Part # Aliases: BLF861A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 60
Multiples: 60
Pricing (USD)
  60: $132.09
  120: Quote

To add to a project, please Log In.


171005438 190805620 197847692 122615624 147914401 147404821 158491324