Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF7G27LS150P112
Manufacturer Part #:

BLF7G27LS-150P,112

Manufacturer:

Description: Transistors RF MOSFET Power SINGLE 65V 37A 0.86S
Silverlight Page 619, Mouser Enhanced Catalog
PDF Page 619, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: N-Channel
Frequency: 2.5 GHz to 2.7 GHz
Gain: 16.5 dB
Output Power: 45 W
Drain-Source Breakdown Voltage: 65 V
Continuous Drain Current: 37 A
Gate-Source Breakdown Voltage: 13 V
Maximum Operating Temperature: + 150 C
Package / Case: SOT-539B
Packaging: Tube
Forward Transconductance gFS (Max / Min): 0.86 S
Mounting Style: SMD/SMT
Resistance Drain-Source RDS (on): 0.14 Ohms
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.00
  25: $101.00
  100: $98.75
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MP0037
Pushbutton Switches LOW BTN FRONT MOUNT
Bulgin
1: $13.25
MMBT5551
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.13
BC846S,125
Transistors Bipolar - BJT Dual NPN 65V 100mA 200mW ...
NXP Semiconductors
1: $0.30
MRS25000C4991FRP00
Thin Film Resistors - Through Hole .6watt 4.99Kohm ...
Vishay/BC Components
1: $0.09
BLF645,112
Transistors RF MOSFET Power TRANSISTOR PWR LDMOS
NXP Semiconductors
1: $152.31
MC33172DT
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.80
DNFG
Racks & Rack Cabinet Accessories FINGER GUARD
Hammond Manufacturing
1: $3.78
36957
Terminals BUTT SPLICE 1/0 AWG
TE Connectivity / AMP
1: $15.78
PR01000101102JR500
Metal Film Resistors - Through Hole 1watt 11Kohms ...
Vishay/BC Components
1: $0.16


147404821 171005438