Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF7G20L-200112
Manufacturer Part #:

BLF7G20L-200,112

Manufacturer:

Description: Transistors RF MOSFET Power Single 65V 0.093Ohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 1.8 GHz to 1.99 GHz
Gain: 18 dB
Output Power: 55 W
Drain-Source Breakdown Voltage: 65 V
Continuous Drain Current: 50.6 A
Gate-Source Breakdown Voltage: 13 V
Maximum Operating Temperature: + 150 C
Package / Case: SOT-502A
Packaging: Tube
Mounting Style: SMD/SMT
Resistance Drain-Source RDS (on): 0.093 Ohms
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 41
Multiples: 1
Pricing (USD)
  41: $95.29
  100: $87.45
  250: Quote
 
 

To add to a project, please Log In.


147404821 171005438