Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF647
Manufacturer Part #:

BLF647,112

Manufacturer:

Description: Transistors RF MOSFET Power RF LDMOS 150W UHF
Silverlight Page 619, Mouser Enhanced Catalog
PDF Page 619, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: N-Channel
Frequency: 800 MHz
Gain: 12.5 dB
Output Power: 150 W
Drain-Source Breakdown Voltage: 65 V
Continuous Drain Current: 18 A
Gate-Source Breakdown Voltage: +/- 15 V
Maximum Operating Temperature: + 150 C
Package / Case: SOT-540A
Packaging: Tube
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 290 W
Product Type: RF MOSFET Power
Resistance Drain-Source RDS (on): 0.16 Ohms
Factory Pack Quantity: 20
Part # Aliases: BLF647
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $160.00
  25: $151.82
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IC51-0324-1498
Test & Burn-In Sockets 32 PIN QFP 0.80 MM PITCH
Yamaichi Electronics
1: $60.35
ADS1246IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $9.31
DS1388Z-33+
Real Time Clock I2C RTC/Supervisor w/Trickle Charg ...
Maxim Integrated
1: $5.14
MAX6102EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
300568EZ
Ethernet & Telecom Connectors 8 POS. EZ-PLUG CAT5
Bomar Interconnect
1: $1.46
IHLP4040DZER100M01
Fixed Inductors 10uH 20%
Vishay/Dale
1: $2.51
LM237KCSE3
Linear Regulators - Standard 3 Pin 1.5A Adj Neg Vl ...
Texas Instruments
1: $0.55
XF2J-1024-11A
FFC & FPC Connectors .5mm SlideLock 10Pin ZIF Sing ...
Omron Electronics
1: $1.38
A24-HABUF-P5I
Antennas 2.4GHz Half-wave ant Half-wave antenna
Digi International
1: $5.00
SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
MGA-53543-TR1G
RF Amplifier 5 SV 15.4 dB
Avago Technologies
1: $3.30
C1210C226K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.94
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
SN74ALVC164245DGGR
Translation - Voltage Levels Tri-State 16-Bit
Texas Instruments
1: $2.02
21020-0099
FFC / FPC Jumper Cables 3" JUMPER 10 CIRCUIT
Molex
1: $4.01
507102B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECT. W/CUT OU ...
Aavid Thermalloy
1: $0.31
DSR15U600
Rectifiers DIODESTAR RECTIFIER 15A600V
Diodes Inc.
1: $1.24
N2510-5002RB
Headers & Wire Housings 10P R/A SOLDER TAIL HIGH T ...
3M Electronic Solutions Division
1: $1.83
V68ZA10P
Varistors 1kA 3300pF
Littelfuse
1: $0.60


190805620 171005438 147404821