Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF578XR112
Manufacturer Part #:

BLF578XR,112

Manufacturer:

Description:
RF MOSFET Transistors Pwr LDMOS transistor transistor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 40 mA
Vds - Drain-Source Breakdown Voltage: 110 V
Rds On - Drain-Source Resistance: 700 mOhms
Transistor Polarity: N-Channel
Frequency: 225 MHz
Vgs - Gate-Source Breakdown Voltage: 11 V
Gain: 24 dB
Output Power: 1.2 kW
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-539A-5
Packaging: Tube
Brand: NXP Semiconductors
Factory Pack Quantity: 60
Vgs th - Gate-Source Threshold Voltage: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 60
Multiples: 60
Pricing (USD)
  60: $280.81
  120: Quote

To add to a project, please Log In.


171005438 122615624 147914401 147404821 158491324