Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF574,112
Manufacturer Part #:

BLF574,112

Manufacturer:

Description: Transistors RF MOSFET Power Trans MOSFET N-CH 110V 42A 5-Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: N-Channel
Frequency: 225 MHz
Gain: 26.5 dB
Output Power: 500 W
Drain-Source Breakdown Voltage: 110 V
Continuous Drain Current: 56 A
Gate-Source Breakdown Voltage: 11 V
Maximum Operating Temperature: + 150 C
Package / Case: SOT-539A
Packaging: Tube
Forward Transconductance gFS (Max / Min): 17 S
Mounting Style: SMD/SMT
Power Dissipation: 500 W
Resistance Drain-Source RDS (on): 0.14 Ohms
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 38 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $196.45
  25: $180.18
  100: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
NFM55PC155F1H4L
EMI/RFI Suppressors & Ferrites 1.5MPF 50V 6.0A EMI
Murata Electronics
1: $11.82
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
046288060000846+
FFC & FPC Connectors 60P ZIF, R/A, SMT ONE TOUCH F ...
AVX
1: $3.82
LMH0034MA/NOPB
Multimedia Misc SMPTE 292M / 259M ADAPTIVE CABLE E ...
Texas Instruments
1: $19.68
UVZ2A102MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $2.13
53261-0871
Headers & Wire Housings 1.25MM HDR 8 CKT Right-Ang ...
Molex
1: $1.82
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
BLF278,112
Transistors RF MOSFET Power RF DMOS 250W VHF
NXP Semiconductors
1: $160.98
IHLP2020BZERR68M01
Fixed Inductors .68uH 20%
Vishay/Dale
1: $2.37
ST1W008S4AR1500
Memory Card Connectors MICRO SD HINGE TYPE OPEN on ...
JAE Electronics
1: $2.18
ILHB1812ER121V
EMI Filter Beads, Chokes & Arrays 120ohms 25%
Vishay/Dale
1: $0.51
PMBT2222,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.15
RN732BLTD1472B25
Thin Film Resistors - SMD 1/8W 14.7Kohm 0.1% 25ppm
KOA Speer
1: $0.90
TAJA226M010RNJ
Tantalum Capacitors - Solid SMD 10volts 22uF 20%
AVX
1: $0.69
CRCW2010499RFKEF
Thick Film Resistors - SMD 3/4watt 499ohms 1%
Vishay/Dale
1: $0.55
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
3214W-1-201E
Trimmer Resistors - SMD 4mm SQ 200 OHM
Bourns
1: $3.20
MBRB30H60CTT4G
Schottky Diodes & Rectifiers 30A/60V H-SERIES D2PA ...
ON Semiconductor
1: $0.97
NJM78L08UA
Linear Regulators - Standard 8V .1A 3 Terminal
NJR
1: $0.47


147404821