Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF571,112
Manufacturer Part #:

BLF571,112

Manufacturer:

Description: Transistors RF MOSFET Power Trans MOSFET N-CH 110V 3.6A 3-Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 225 MHz
Gain: 27.5 dB
Output Power: 20 W
Drain-Source Breakdown Voltage: 110 V
Continuous Drain Current: 3.6 A
Gate-Source Breakdown Voltage: 11 V
Maximum Operating Temperature: + 150 C
Package / Case: SOT-467C
Packaging: Tube
Forward Transconductance gFS (Max / Min): 1.8 S
Mounting Style: SMD/SMT
Power Dissipation: 20 W
Resistance Drain-Source RDS (on): 1.34 Ohms
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 41
Multiples: 1
Pricing (USD)
  41: $77.82
  100: $71.42
  250: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2376AIDGKR
Operational Amplifiers - Op Amps Prec Lo Noise Lo ...
Texas Instruments
1: $2.31
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
A81-C90X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.92
2N2907A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.61
DN2540N3-G
MOSFET 400V 25Ohm
Supertex
1: $1.24
HSP061-4NY8
TVS Diode Arrays 4-Line ESD Array R to R Transil 3 ...
STMicroelectronics
1: $0.43
STN4NF03L
MOSFET N-Ch 30 Volt 6.5 Amp
STMicroelectronics
1: $1.14
FH12-40S-0.5SV(55)
FFC & FPC Connectors 0.5MM 40 POS V VERT SMT GOLD
Hirose Connector
1: $3.48
MAX7410EUA+
Active Filters 5th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $5.28
FQT4N20LTF
MOSFET 200V Single
Fairchild Semiconductor
1: $0.48
MAX809STRG
Supervisory Circuits 2.93V uP Reset
ON Semiconductor
1: $0.35
SN74AUP1T97DBVR
Translation - Voltage Levels Single-Supply Voltage ...
Texas Instruments
1: $0.52
OPV330
Infrared Emitters VCSEL
Optek
1: $5.19


147404821