Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF278
Manufacturer Part #:

BLF278,112

Manufacturer:

Description: Transistors RF MOSFET Power RF DMOS 250W VHF
Silverlight Page 619, Mouser Enhanced Catalog
PDF Page 619, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: N-Channel
Frequency: 225 MHz
Gain: 16 dB
Output Power: 250 W
Drain-Source Breakdown Voltage: 125 V
Continuous Drain Current: 18 A
Gate-Source Breakdown Voltage: +/- 20 V
Maximum Operating Temperature: + 150 C
Package / Case: SOT-262 A1
Packaging: Tube
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 500 W
Product Type: RF MOSFET Power
Resistance Drain-Source RDS (on): 0.3 Ohms
Factory Pack Quantity: 20
Part # Aliases: BLF278
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $160.98
  25: $147.65
  100: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF151G
Transistors RF MOSFET Power 5-175MHz 300Watts 50Vo ...
M/A-COM Technology Solutions
1: $125.00
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
BLF861A,112
Transistors RF MOSFET Power RF LDMOS 150W UHF
NXP Semiconductors
1: $139.92
BLF574,112
Transistors RF MOSFET Power Trans MOSFET N-CH 110V ...
NXP Semiconductors
1: $196.45
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
PIC18F1220-I/SO
8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O
Microchip Technology
1: $2.94
50-57-9407
Headers & Wire Housings HSG 7P SINGLE ROW POSITIVE ...
Molex
1: $0.63
NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.95
4600N
Fans 119x38 115V 106CFM 18W 3100RPM 50dBA SB
ebm-papst
1: $34.94
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
DSS9NC51H223Q55B
EMI/RFI Suppressors & Ferrites 50V 22000pF 50% -20 ...
Murata Electronics
1: $0.55
NYS373-2
RCA Phono Connectors RCA plug; gold cont. RED REAN
REAN / Neutrik
1: $2.15
JB15HBPC-JB
Tactile Switches SPST OFF-(ON) RD/WHT
NKK Switches
1: $5.07
640713-1
Pin & Socket Connectors STRN RLF 2 CKT IN-LN
TE Connectivity / AMP
1: $1.44
3781-12-2
Test Leads 12" W/EACH ENDS RED
Pomona Electronics
1: $4.90
3781-12-0
Test Leads 12" W/EACH ENDS BLK
Pomona Electronics
1: $4.90
ADS8558IPM
Analog to Digital Converters - ADC 730kSPS,12B,6Ch ...
Texas Instruments
1: $21.26
MP915-5.00-1%
Thick Film Resistors - Through Hole 5 ohm 15W 1% T ...
Caddock
1: $3.56
77F330J-TR-RC
Fixed Inductors 33uH 5%
Bourns
1: $0.18
0933-0-15-20-75-14-11-0
Contact Probes PIN .441, SOLDER CUP
Mill-Max
1: $1.43


171005438 147404821