Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BLF244
Manufacturer Part #:

BLF244,112

Manufacturer:

Description: Transistors RF MOSFET Power RF DMOS 15W VHF
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 619, Mouser Enhanced Catalog
PDF Page 619, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 175 MHz
Gain: 17 dB
Output Power: 15 W
Drain-Source Breakdown Voltage: 65 V
Continuous Drain Current: 3 A
Gate-Source Breakdown Voltage: +/- 20 V
Maximum Operating Temperature: + 150 C
Package / Case: SOT-123A
Packaging: Tube
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 38 W
Product Type: RF MOSFET Power
Resistance Drain-Source RDS (on): 1.5 Ohms
Factory Pack Quantity: 20
Part # Aliases: BLF244
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.56
  25: $51.79
  100: $48.38
  250: $45.94
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E221L
Fixed Inductors 220uH 0.14ohms 2.0A +/-10%
Panasonic Electronic Components
1: $2.94
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $27.11
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
CONREVSMA006.062
RF Connectors RPSMA Fml Edge Multi Mnt for 0.062" ...
Linx Technologies
1: $4.20
LDO03C-005W05-VJ
DC/DC Converters 15W 0.59-5.1V 3A Vertical Mount
Emerson / Astec Power
1: $8.24
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
MRF454
Transistors RF Bipolar Power 2-30MHz 80Watts 12.5V ...
M/A-COM Technology Solutions
1: $55.19
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
FDC6401N
MOSFET Dual N-Ch 2.5V Spec Power Trench
Fairchild Semiconductor
1: $0.41
SD1407
Transistors RF Bipolar Power RF Transistor
Advanced Semiconductor, Inc.
1: $66.00
1206AC471KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
AVX
1: $0.60
L4981AD
Power Factor Correction ICs Very High Power
STMicroelectronics
1: $3.59
1825AC104KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
AVX
1: $1.75
LSM-5/10-D12-C
DC/DC Converters 50W 12V to 5V 10A
Murata Power Solutions
1: $17.90
02013A330GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.27
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
FOX801BELF-100
TCXO Oscillators SMD 10MHz W/TRIM
Fox
1: $19.64
ANT-433-CW-QW-SMA
Antennas SMA Connectorized 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.70
CE201210-R15J
Fixed Inductors 150nH 5% 1mm Multi Layer
Bourns
1: $0.10
CE201210-10NJ
Fixed Inductors 10nH 5% .85mm Multi Layer
Bourns
1: $0.10


171005438 147404821