Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BGY588N
Manufacturer Part #:

BGY588N,112

Manufacturer:

Description: RF Amplifier CATV P/P AMP 34.5dB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: General Purpose Amplifier
Operating Frequency: 40 MHz to 550 MHz
Power Gain Typ: 34.5 dB
Noise Figure: 5 dB
Operating Supply Voltage: 24 V
Supply Current: 325 mA
Test Frequency: 50 MHz
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: SOT-115J
Packaging: Tube
Input Return Loss: 18 dB
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 25
Part # Aliases: BGY588N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
PD57006-E
Transistors RF MOSFET Power RF POWER TRANS
STMicroelectronics
1: $13.94
PIC16F876A-I/SO
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
W2E142-BB01-01
Fans 150x172x38 230CF 28W 230V 3300RPM 57dB BB
ebm-papst
1: $99.50
ES2D
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.35
IRFPS37N50APBF
MOSFET N-Chan 500V 36 Amp
Vishay/Siliconix
1: $7.66
TZY2Z100A001R00
Trimmer / Variable Capacitors 3.0 - 10PF 25V
Murata Electronics
1: $1.14
BGY67A,112
RF Amplifier BULK CATV
NXP Semiconductors
1: $19.35
PIC16F1825-I/SL
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.59
534-11203
Precision Potentiometers 7/8" WW 20Kohms 10 Turns
Vishay/Spectrol
1: $11.23
PZT2907AT1G
Transistors Bipolar - BJT 600mA 60V PNP
ON Semiconductor
1: $0.52
PYF14A-E
Relay Sockets & Hardware TRK MT SCKT 4PDT MY
Omron Industrial
1: $6.69
M48T02-150PC1
Real Time Clock 16K (2Kx8) 150ns
STMicroelectronics
1: $14.60
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
OA172SAPL-22-1TB
Fans Fan 172x38 220VAC Ball Term 228cfm
Orion Fans
1: $37.74
MY4-DC24(S)
General Purpose Relays PLUG-IN 4PDT 24VDC
Omron Industrial
1: $6.11
A22L-GG-24A-11M
Pushbutton Switches SPST-NO+NC RN 24V GN IP65 LED ...
Omron Industrial
1: $48.34
M165-TR-24D
Switch Accessories 24VDC LED RND RED IP65
Omron Industrial
1: $18.06

146153533 104517046 146949742