|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BGU7032115
Manufacturer Part #:

BGU7032,115

Manufacturer:

Description:
RF Amplifier 1CH 4.5dB 5V 43mA
Mouser Online Catalog Page 2,410, Mouser Online Catalog
PDF Page 2,410, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 40 MHz to 1 GHz
Gain: 10 dB
NF - Noise Figure: 4.5 dB
P1dB - Compression Point: 14 dBm
OIP3 - Third Order Intercept: 29 dBm
Test Frequency: 1 GHz
Operating Supply Voltage: 5 V
Operating Supply Current: 43 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 10 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF11-2428SCF Headers & Wire Housings 636,787
DF11-12DS-2C Headers & Wire Housings 16,654
RNF-100-3/16-BK-STK Heat Shrink Tubing and Sleeves 7,896
MF02-N-221-A01 Force Sensors & Load Cells 333
RNF-100-3/32-BK-STK Heat Shrink Tubing and Sleeves 3,416
109P0412M701 DC Fans 40
KM40 Fan Accessories 1,180
MF01-N-221-A01 Force Sensors & Load Cells 219
DF11-12DS-2R26(05) Headers & Wire Housings 347
DF60-4S-10.16C Power to the Board 31
Real Time Availability
Stock:
1,938 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.61
10:
$0.401
100:
$0.289
$0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.203
$0.184
$0.179
$0.175
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 158491324 104517046 115961949 177396295 197847692 120237030 146153533