|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BGU7031115
Manufacturer Part #:

BGU7031,115

Manufacturer:

Description:
RF Amplifier 1CH 4.5dB 5V 43mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 40 MHz to 1 GHz
Gain: 10 dB
NF - Noise Figure: 4.5 dB
P1dB - Compression Point: 14 dBm
OIP3 - Third Order Intercept: 29 dBm
Test Frequency: 1 GHz
Operating Supply Voltage: 5 V
Operating Supply Current: 43 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 10 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,385 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.361
100:
$0.227
$0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.145
$0.135
$0.128
$0.122
$0.118
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104517046 120237030 146153533 158491324 147914401 115961949 177396295 197847692