|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BGA2771-T/R
Manufacturer Part #:

BGA2771,115

Manufacturer:

Description:
RF Wireless Misc MMAMPLIFIER SOT-363
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Wireless Misc
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Supply Voltage - Max: 4 V
Operating Supply Current: 50 mA
Operating Temperature Range: - 40 C to + 85 C
Package / Case: SOT-363
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Type: MMIC Wideband Amplifier
Part # Aliases: BGA2771 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 4,139
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
CDSOT23-SM712 TVS Diode Arrays 30,616
CYUSB3KIT-003 Interface Development Tools 221
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,969
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,663
142-0701-201 RF Connectors / Coaxial Connectors 18,556
1590B Enclosures, Boxes, & Cases 2,535
06031A680FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,830
BZX585-B2V4,115 Zener Diodes 9,687
Real Time Availability
Not Available
Pricing (USD)

Popular Searches: 13.56 MHz RF Wireless Misc
133719560 104517046