|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RF Amplifier TAPE-7 MMIC-RFS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Type: Low Noise Amplifier
Operating Frequency: 900 MHz
Gain: 19 dB
NF - Noise Figure: 1.6 dB
OIP3 - Third Order Intercept: 23 dBm
Test Frequency: 900 MHz
Operating Supply Voltage: 3 V
Operating Supply Current: 15 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Packaging: Reel
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 135 mW
Factory Pack Quantity: 3000
VendorNumber: 6680
Part # Aliases: BGA2011 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

184850413 147382407 104517046 115961949 146153533