Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BFT92-T/R
Manufacturer Part #:

BFT92,215

Manufacturer:

Description: Transistors RF Bipolar Small Signal PNP 25MA 15V 5GHZ
Silverlight Page 619, Mouser Enhanced Catalog
PDF Page 619, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors RF Bipolar Small Signal
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Maximum Operating Frequency: 5 GHz
Collector- Emitter Voltage VCEO Max: - 15 V
Emitter- Base Voltage VEBO: 2 V
Continuous Collector Current: - 25 mA
Power Dissipation: 300 mW
DC Collector/Base Gain hfe Min: 50
Maximum Operating Temperature: + 150 C
Package / Case: SOT-23
Packaging: Reel
DC Current Gain hFE Max: 20 at 14 mA at 10 V
Gain Bandwidth Product fT: 5000 MHz
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Part # Aliases: BFT92 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,825 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  25: $0.505
  100: $0.432
  250: $0.375
  500: $0.317
  1,000: $0.245
  2,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  5,000: $0.203
  10,000: $0.189
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3222CAP+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
VS-12CWQ06FNPBF
Schottky Diodes & Rectifiers 12 Amp 60 Volt Common ...
Vishay Semiconductors
1: $0.94
DMS-20PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input
Murata Power Solutions
1: $41.71
22-27-2051
Headers & Wire Housings 6410 5X1 HEADER
Molex
1: $0.44
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
SI7462DP-T1-E3
MOSFET 200V 4.1A 4.8W 130mohm @ 10V
Vishay/Siliconix
1: $2.21
BF862,215
Transistors RF JFET JFET N-CH 20V 10MA
NXP Semiconductors
1: $0.53
BFR92A,215
Transistors RF Bipolar Small Signal NPN 25MA 15V 5 ...
NXP Semiconductors
1: $0.37
NCP1081DEG
DC/DC Switching Controllers POE-PD 40W DC-DC
ON Semiconductor
1: $2.77
BZX384-C3V0,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.24
MMBT2369A
Transistors Bipolar - BJT Switching Transistor NPN
Fairchild Semiconductor
1: $0.11
UPW1V101MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.36
NC7S08M5X
Logic Gates 2-Input AND Gate
Fairchild Semiconductor
1: $0.41
1SMA58AT3G
TVS Diodes - Transient Voltage Suppressors 58V 400 ...
ON Semiconductor
1: $0.37
MAX6029ESA41+
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $2.89
74AHCT1G86GW,125
Logic Gates EXCLUSIVE OR GATE
NXP Semiconductors
1: $0.31
BFG31,115
Transistors RF Bipolar Small Signal PNP 10V 100mA ...
NXP Semiconductors
1: $0.99
CMPD6263S
Schottky Diodes & Rectifiers Dual In Series Low Cu ...
Central Semiconductor
1: $0.40
BFR93AR,215
Transistors RF Bipolar Small Signal TAPE7 TNS-RFSS
NXP Semiconductors
1: $0.37
TCM809TENB713
Supervisory Circuits Microprocessor 38V
Microchip Technology
1: $0.43

173672820 123778575 100218224