|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BFS19215
Manufacturer Part #:

BFS19,215

Manufacturer:

Description:
RF Bipolar Transistors TRANS MED FREQ
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 20 V
Emitter- Base Voltage VEBO: 5 V
Continuous Collector Current: 0.03 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Maximum DC Collector Current: 0.03 A
Minimum Operating Temperature: - 65 C
Operating Frequency: 260 MHz
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Part # Aliases: BFS19 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BFS19235 BFS19,235 Reel Non-Stocked $0.09 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS65283-1RGER Voltage Regulators - Switching Regulators 5,354
STM32F405RGT6 ARM Microcontrollers - MCU 3,141
B82789C0104N002 Common Mode Filters / Chokes 33,553
NYS229 Phone Connectors 14,721
BC847BW,115 Bipolar Transistors - BJT 691,748
NYS2343 Phone Connectors 13,900
BAT48JFILM Schottky Diodes & Rectifiers 9,771
STM32F100C8T6B ARM Microcontrollers - MCU 2,389
TS951ILT Operational Amplifiers - Op Amps 4,339
Real Time Availability
Stock:
5,524 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.29
100:
$0.162
$0.118
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.101
$0.094
$0.087
$0.083
$0.078
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 154547698 197847692 147914401Alternative Packaging