|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BFR94AW115
Manufacturer Part #:

BFR94AW,115

Manufacturer:

Description:
RF Bipolar Transistors Single NPN 5GHz
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
DC Collector/Base Gain hfe Min: 65
Collector- Emitter Voltage VCEO Max: 15 V
Emitter- Base Voltage VEBO: 2 V
Continuous Collector Current: 25 mA
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-323
Packaging: Reel
Brand: NXP Semiconductors
Pd - Power Dissipation: 300 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTA06-600SRG Triacs 1,469
TS1220-600B-TR SCRs 2,936
Z0409NF 1AA2 Triacs 282
BFT25A,215 RF Bipolar Transistors 3,513
PBR941,215 Bipolar Transistors - BJT 2,910
BFR540,215 RF Bipolar Transistors 1,773
BFS520,115 RF Bipolar Transistors 5,821
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

NXP Semiconductors

Manufacturer Part #:
Description:
RF Bipolar Transistors Dual NPN wideband Silicon RFtransistor
Lifecycle:
New At Mouser

000000001