Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BFR92A-T/R
Manufacturer Part #:

BFR92A,215

Manufacturer:

Description:
RF Bipolar Transistors NPN 25MA 15V 5GHZ
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
Frequency: 5000 MHz
Collector- Emitter Voltage VCEO Max: 15 V
Emitter- Base Voltage VEBO: 2 V
Continuous Collector Current: 0.025 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Power Dissipation: 300 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Maximum DC Collector Current: 0.025 A
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: BFR92A T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,485 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  

Quantities greater than 1485 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.293
  100: $0.168
  1,000: $0.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.108
  9,000: $0.101
  24,000: $0.093
  45,000: $0.09
  99,000: $0.086
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


173672820