|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BFG540/X-T/R
Manufacturer Part #:

BFG540/X,215

Manufacturer:

Description:
RF Bipolar Transistors NPN 15V 9GHZ
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 15 V
Emitter- Base Voltage VEBO: 2.5 V
Continuous Collector Current: 0.12 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-143
Packaging: Reel
Maximum DC Collector Current: 0.12 A
Minimum Operating Temperature: - 65 C
Operating Frequency: 9000 MHz
Pd - Power Dissipation: 400 mW
Factory Pack Quantity: 3000
Part # Aliases: BFG540/X T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BFG540XR215 BFG540/XR,215 Reel In Stock $0.45 1
771-BFG540215 BFG540,215 Reel In Stock $0.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA5L1C0G2A104J160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,162
C1608C0G2A103J080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,655
ZVP2106GTA MOSFET 3,066
73100-0105 RF Connectors / Coaxial Connectors 848
GRM1885C1H100FA01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,661
LQW18AN33NG00D Fixed Inductors 4,860
NCP1117ST12T3G LDO Voltage Regulators 3,814
31-121.022 Illuminated Pushbutton Switches 11
ELJ-RE82NGFA Fixed Inductors 3,513
Real Time Availability
Not Available
Pricing (USD)

185882274Alternative Packaging