|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BFG410W-T/R
Manufacturer Part #:

BFG410W,115

Manufacturer:

Description:
RF Bipolar Transistors TAPE-7 TNS-RFSS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 4.5 V
Emitter- Base Voltage VEBO: 1 V
Continuous Collector Current: 0.012 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-343
Packaging: Reel
Maximum DC Collector Current: 0.012 A
Minimum Operating Temperature: - 65 C
Operating Frequency: 22000 MHz
Pd - Power Dissipation: 54 mW
Factory Pack Quantity: 3000
Part # Aliases: BFG410W T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BFG410W135 BFG410W,135 Reel Non-Stocked $0.09 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,327
LM317DCYR Linear Voltage Regulators 23,434
TXB0108PWR Translation - Voltage Levels 9,410
1N5819HW-7-F Schottky Diodes & Rectifiers 125,280
3214W-1-103E Trimmer Resistors - SMD 4,710
PIC24FJ64GA004-I/ML 16-bit Microcontrollers - MCU 2,240
CS160808-1R0K Fixed Inductors 6,701
Real Time Availability
Stock:
4,206 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.266
100:
$0.148
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.093
$0.087
$0.08
$0.077
$0.072
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185882274 158491324 191060815 197847692 147914401Alternative Packaging