|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BFG403W-T/R
Manufacturer Part #:

BFG403W,115

Manufacturer:

Description:
RF Bipolar Transistors NPN 4.5V 17GHZ
Mouser Online Catalog Page 708, Mouser Online Catalog
PDF Page 708, PDF Catalog Page
BFG403W,115 Datasheet BFG403W,115 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 4.5 V
Emitter- Base Voltage VEBO: 1 V
Continuous Collector Current: 0.003 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-343
Packaging: Reel
Maximum DC Collector Current: 0.003 A
Minimum Operating Temperature: - 65 C
Operating Frequency: 17000 MHz
Pd - Power Dissipation: 16 mW
Factory Pack Quantity: 3000
Part # Aliases: BFG403W T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25SMT-4442-01 EMI Connector Gaskets & Grounding Pads 37,904
BSP78 Power Switch ICs - Power Distribution 1,027
NFE31PT152Z1E9L Feed Through Capacitors 9,381
LM3940IT-3.3/NOPB LDO Voltage Regulators 1,450
APBDA3020SURKCGKC-GX Standard LEDs - SMD 16,228
SFH 4646-Z Infrared Emitters - High Power 5,313
FDG6335N MOSFET 5,951
M74VHC1G132DFT1G Logic Gates 7,795
FDG328P MOSFET 3,626
Real Time Availability
Stock:
4,196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.266
100:
$0.148
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.093
$0.087
$0.08
$0.077
$0.072
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185882274 158491324 191060815 197847692 147914401