|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BF996S215
Manufacturer Part #:

BF996S,215

Manufacturer:

Description:
RF MOSFET Transistors TAPE7 MOS-RFSS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 30 mA, 30 mA
Vds - Drain-Source Breakdown Voltage: 20 V, 20 V
Rds On - Drain-Source Resistance: -
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-143-4
Packaging: Reel
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Type: RF Small Signal MOSFET
Vgs - Gate-Source Voltage: 20 V, 20 V
Part # Aliases: BF996S T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 838
PL-USB-BLASTER-RCN Programmer Accessories 125
WM8731SEDS/V Interface - CODECs 6,297
CR2032 Coin Cell Battery 161,349
S70FL01GSAGMFI011 Flash Memory 4,919
BF994S,215 RF MOSFET Transistors 5,314
BF991,215 RF MOSFET Transistors 2,794
BF908,215 RF MOSFET Transistors 1,824
BF1105R,215 RF MOSFET Transistors 2,818
BF992,215 RF MOSFET Transistors 3,340
Real Time Availability
Stock:
1,784 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.469
100:
$0.295
$0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.188
$0.175
$0.166
$0.159
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196846172 193758417 155060804 122615624 147914401 158491324 197847692 147404821