|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BF904R215
Manufacturer Part #:

BF904R,215

Manufacturer:

Description:
RF MOSFET Transistors TAPE7 MOS-RFSS
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 30 mA, 30 mA
Vds - Drain-Source Breakdown Voltage: 7 V, 7 V
Rds On - Drain-Source Resistance: -
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-143R-4
Packaging: Reel
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Type: RF Small Signal MOSFET
Vgs - Gate-Source Voltage: 15 V, 15 V
Part # Aliases: BF904R T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.18
$0.167
$0.158
$0.151

To add to a project, please Log In.

193758417 122615624 147914401 147404821 158491324