|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BF622115
Manufacturer Part #:

BF622,115

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS HV TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-89
Configuration: Single
Collector- Emitter Voltage VCEO Max: 250 V
Collector- Base Voltage VCBO: 250 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.05 A
Gain Bandwidth Product fT: 60 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 50 at 25 mA at 20 V
DC Current Gain hFE Max: 50 at 25 mA at 20 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 1100 mW
Factory Pack Quantity: 1000
Part # Aliases: BF622 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1812C474K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,639
17041542203 Hard Metric Connectors 62
BF822,215 Bipolar Transistors - BJT 5,610
CRCW1206147RFKEA Thick Film Resistors - SMD 32,230
OPA345NA/250 Operational Amplifiers - Op Amps 389
BF623,115 Bipolar Transistors - BJT 1,648
292173-9 Headers & Wire Housings 680
CRCW120614K7FKEA Thick Film Resistors - SMD 8,306
STM6779TWB6F Supervisory Circuits 2,214
BF823,215 Bipolar Transistors - BJT 2,518
Real Time Availability
Stock:
1,218 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.505
100:
$0.318
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.238
$0.203
$0.188
$0.179
$0.171
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692