|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BF621115
Manufacturer Part #:

BF621,115

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS HV TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Package / Case: SOT-89
Configuration: Single
Collector- Emitter Voltage VCEO Max: 300 V
Collector- Base Voltage VCBO: 300 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.05 A
Gain Bandwidth Product fT: 60 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 50 at 25 mA at 20 V
DC Current Gain hFE Max: 50 at 25 mA at 20 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 1100 mW
Factory Pack Quantity: 1000
Part # Aliases: BF621 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8362ARUZ RF Detector 715
TPS40200HD Switching Controllers 113
LM317MDT-TR Linear Voltage Regulators 16,685
FDMS86101 MOSFET 3,536
AD8302-EVALZ Amplifier IC Development Tools 5
MMBT3906-7-F Bipolar Transistors - BJT 91,398
UF4007-E3/54 Rectifiers 11,889
PESD0603-240 ESD Suppressors 51,610
BAS 40-04 E6327 Schottky Diodes & Rectifiers 42,160
BF620,115 Bipolar Transistors - BJT 1,315
Real Time Availability
Stock:
1,547 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.556
100:
$0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.287
$0.242
$0.233
$0.219
$0.215
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401