|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BF1211WR115
Manufacturer Part #:

BF1211WR,115

Manufacturer:

Description:
RF MOSFET Transistors TAPE-7 MOS-RFSS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 0.03 A
Vds - Drain-Source Breakdown Voltage: 6 V
Technology: Si
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: CMPAK-4
Packaging: Reel
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 180 mW
Factory Pack Quantity: 3000
Type: RF Small Signal MOSFET
Vgs - Gate-Source Voltage: 6 V
Part # Aliases: BF1211WR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

193758417 147404821