|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BCX54-10115
Manufacturer Part #:

BCX54-10,115

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS MED PWR TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-89
Configuration: Single
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 45 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 180 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 100 at 150 mA at 2 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 1250 mW
Factory Pack Quantity: 1000
Part # Aliases: BCX54-10 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAV99 Diodes - General Purpose, Power, Switching 61,436
T491A105K025AT Tantalum Capacitors - Solid SMD 29,068
T491C106K035AT Tantalum Capacitors - Solid SMD 18,853
UEI30-150-Q12P-C Isolated DC/DC Converters 77
LMV824AIYDT Operational Amplifiers - Op Amps 3,344
UEI30-150-Q48N-C Isolated DC/DC Converters 36
4N35SM Transistor Output Optocouplers 2,820
BCW 66KH E6327 Bipolar Transistors - BJT 44,950
RC0603JR-070RL Thick Film Resistors - SMD 691,356
CGRA4007-G Rectifiers 58,653
Real Time Availability
Stock:
2,102 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.283
100:
$0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.103
$0.085
$0.077
$0.072
$0.065
$0.061
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692