Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BCW69215
Manufacturer Part #:

BCW69,215

Manufacturer:

Description: Transistors Bipolar - BJT TRANS GP TAPE-7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 120 at 2 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
DC Current Gain hFE Max: 120 at 2 mA at 5 V
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: BCW69 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
602 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  25: $0.181
  100: $0.141
  250: $0.089
  500: $0.076
  1,000: $0.052
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.045
  6,000: $0.039
  12,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY12347-362LF
Attenuators - ICs DC-3.0GHz .5db LSB Attn 31.5dB I ...
Skyworks Solutions, Inc.
1: $5.14
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
LP2985-50DBVR
Low Dropout Regulators - LDO SnglOutputLDO150mA Fi ...
Texas Instruments
1: $0.37
MAX4625EUT+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.78
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
MAX3232CDBR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.19
SI5403DC-T1-GE3
MOSFET 30V 6.0A 6.3W 30mohm @ 10V
Vishay/Siliconix
1: $1.14
DLW31SN261SQ2L
Common Mode Filters / Chokes 1206 260ohm 50volt DC ...
Murata Electronics
1: $1.21
ECS-80-20-5PXDU-TR
Crystals 8MHz -55 to +125C
ECS
1: $1.07
MAX706ESA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $7.75
MLF2012A1R2K
Fixed Inductors 0805 1.2uH 10%
TDK
1: $0.41
TLV2780CDBVT
Operational Amplifiers - Op Amps Single 1.8V RRIO ...
Texas Instruments
1: $2.38
BCW71
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.06
TPS76318DBVR
Low Dropout Regulators - LDO Low-Power 150-mA
Texas Instruments
1: $0.90
CR0805-FX-5621ELF
Thick Film Resistors - SMD 5.62K 1%
Bourns
1: $0.05
CR0805-FX-4422ELF
Thick Film Resistors - SMD 44.2K 1%
Bourns
1: $0.05
CR0805-FX-1212ELF
Thick Film Resistors - SMD 12.1K 1%
Bourns
1: $0.05
CR0805-FX-49R9ELF
Thick Film Resistors - SMD 49.9ohm 1%
Bourns
1: $0.05
4609X-101-512LF
Resistor Networks & Arrays 9Pin 2% 5.1K Bussed
Bourns
1: $0.33

145376927