|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BCW60C215
Manufacturer Part #:

BCW60C,215

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS GP TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 32 V
Collector- Base Voltage VCBO: 32 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 200 mA
Gain Bandwidth Product fT: 250 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 250
DC Current Gain hFE Max: 40 at 10 uA at 5 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Part # Aliases: BCW60C T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BCW60C/T3 BCW60C,235 Reel In Stock $0.26 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,642
HVC2512-10MFT18 Thick Film Resistors - SMD 9,643
1-106505-2 D-Sub High Density Connectors 664
LMV358IDR Operational Amplifiers - Op Amps 4,677
OPA2277UA/2K5 Precision Amplifiers 4,229
DS1305E+ Real Time Clock 584
BC817-40,215 Bipolar Transistors - BJT 107,813
ABLS-14.7456MHZ-B2-T Crystals 1,789
TZB4Z060AA10R00 Trimmer / Variable Capacitors 437
B82475A1333M000 Fixed Inductors 850
Real Time Availability
Stock:
5,691 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
10:
$0.17
100:
$0.071
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.037
$0.031
$0.029
$0.027
$0.024
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging