|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BCW30215
Manufacturer Part #:

BCW30,215

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS GP TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 32 V
Collector- Base Voltage VCBO: 32 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 215 at 2 mA at 5 V
DC Current Gain hFE Max: 215 at 2 mA at 5 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Part # Aliases: BCW30 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BCW30235 BCW30,235 Reel Non-Stocked $0.03 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MABA-007159-000000 Transformers Audio & Signal 6,018
73251-2200 RF Connectors / Coaxial Connectors 1,697
BSZ036NE2LS MOSFET 4,327
BKP1005HS221-T EMI Filter Beads, Chips & Arrays 18,990
CAT24C16YI-GT3 EEPROM 5,746
CRCW04026K34FKED Thick Film Resistors - SMD 24,596
CBC2012T1R0M Fixed Inductors 2,958
CC0402DRNPO9BN6R8 Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,280
UMK105CH180JV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,000
Real Time Availability
Stock:
8,767 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
10:
$0.17
100:
$0.071
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.037
$0.031
$0.029
$0.027
$0.024
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging