Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BCV63B215
Manufacturer Part #:

BCV63B,215

Manufacturer:

Description: Transistors Bipolar - BJT TRANS GP TAPE-7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 6 V, 30 V
Collector- Emitter Voltage VCEO Max: 6 V, 30 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 200 at 2 mA at 5 V at TR 1 , 200 at 2 mA at 700 mV at TR 2
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-143
DC Current Gain hFE Max: 200 at 2 mA at 5 V
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: BCV63B T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  25: $0.418
  100: $0.357
  250: $0.31
  500: $0.263
  1,000: $0.203
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.18
  6,000: $0.168
  12,000: $0.156
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
WSL20108L000FEA18
Current Sense Resistors - SMD 1watt .008ohms 1%
Vishay/Dale
1: $2.37
SKRWAEE030
Tactile Switches 3.7x3.7x0.35mm 160gf
ALPS
1: $0.22
502352-0800
Headers & Wire Housings DURACLIK RA HDR 8P SR SMT ...
Molex
1: $1.83
C1206C225K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.29
1844210
Pluggable Terminal Blocks 2P 3.5mm 90 DEG
Phoenix Contact
1: $0.69
1844236
Pluggable Terminal Blocks 4P 3.5mm 90 DEG
Phoenix Contact
1: $1.39
2-382811-1
Headers & Wire Housings ECONOMY SHUNT
TE Connectivity / AMP
1: $0.10
TNPW1206576KBEEN
Thin Film Resistors - SMD 576Kohms .1% 25ppm
Vishay
1: $1.60
MMSZ5246B
Zener Diodes 16V 0.5W Zener
Fairchild Semiconductor
1: $0.24
PDS5100-13
Schottky Diodes & Rectifiers 5.0A 100V LFF
Diodes Inc.
1: $1.51
161-0709-E
AC Power Entry Modules RECPT SNAP-IN MOUNT
Kobiconn
1: $0.70
13AC142
Test Clips BLACK INSULATOR JACK BLACK BU-62-0
1: $1.37
13AC141
Test Clips RED INSULATOR BU-62-2
1: $1.37
RK73H1ETTP49R9F
Thick Film Resistors - SMD 1/16watt 49.9ohms 1%
KOA Speer
1: $0.10
13AC140
Test Clips NON-INS SOLDER TERM BU-70
1: $1.13

145376927