|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BCV27-T/R
Manufacturer Part #:

BCV27,215

Manufacturer:

Description:
Darlington Transistors NPN 30V 500mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 10 V
Collector- Base Voltage VCBO: 40 V
Maximum DC Collector Current: 0.5 A
Maximum Collector Cut-off Current: 0.1 uA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: BCV27 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,533
RAPC722X DC Power Connectors 15,070
ULN2803ADWR Darlington Transistors 34,871
1734035-2 USB Connectors 3,820
1206L025YR Resettable Fuses - PPTC 3,235
LM317MDCYR Linear Voltage Regulators 8,969
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,273,880
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
T491A106K010AT Tantalum Capacitors - Solid SMD 88,509
C0603C104K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,356
Real Time Availability
Stock:
119,535 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.231
100:
$0.097
$0.066
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.05
$0.043
$0.04
$0.037
$0.032
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401