Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BCP53-10115
Manufacturer Part #:

BCP53-10,115

Manufacturer:

Description: Transistors Bipolar - BJT TRANS MED PWR TAPE-7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: - 80 V
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: - 1.5 A
Gain Bandwidth Product fT: 145 MHz
DC Collector/Base Gain hfe Min: 63
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-73
Continuous Collector Current: - 1 A
DC Current Gain hFE Max: 63
Maximum Power Dissipation: 1 W
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 1000
Part # Aliases: BCP53-10 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,755 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  25: $0.312
  100: $0.249
  250: $0.182
  500: $0.147
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.11
  3,000: $0.099
  6,000: $0.093
  12,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E101L
Fixed Inductors 100uH 0.053ohm 3.0A +/-10%
Panasonic Electronic Components
1: $2.94
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
REG113NA-3.3/3K
Low Dropout Regulators - LDO DMOS 400mA Regulator ...
Texas Instruments
1: $2.62
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
BCP54,115
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.38
IRF5305PBF
MOSFET MOSFT PCh -55V -31A 60mOhm 42nC
International Rectifier
1: $2.18
L091S103LF
Resistor Networks & Arrays 10K OHM 9 PIN
BI Technologies
1: $0.14
ERJ-3EKF2201V
Thick Film Resistors - SMD 0603 2.2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
GRM188R71H104KA93J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.34
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
BC847AT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
ICM7211AMIQH+D
LCD Drivers Four Digit Display Decoder/Driver
Maxim Integrated
1: $8.25
LR8N8-G
Linear Regulators - Standard Hi In V Adj 3 Termnl
Supertex
1: $1.08
REA101M2ABK-1020P
Aluminum Electrolytic Capacitors - Leaded 100V 100 ...
Lelon
1: $0.41
CM453232-1R0KL
Fixed Inductors 1uH 10% Wirewound
Bourns
1: $0.21
CM453232-4R7KL
Fixed Inductors 4.7uH 10% Wirewound
Bourns
1: $0.21
FZT692BTA
Transistors Darlington NPN High Gain & Crnt
Diodes Inc. / Zetex
1: $0.83
F1206FA0500V063T
Fuses 1206 0.5A 63V
AEM
1: $0.39

145376927