Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BC857AW135
Manufacturer Part #:

BC857AW,135

Manufacturer:

Description: Transistors Bipolar - BJT TRANS GP TAPE-11
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 125 at 2 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
DC Current Gain hFE Max: 125 at 2 mA at 5 V
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 10000
Part # Aliases: /T3 BC857AW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,390 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.15
  25: $0.135
  100: $0.097
  250: $0.057
  500: $0.048
  1,000: $0.032
  3,000: $0.027
  6,000: $0.024
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.024
  12,000: $0.021
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X7R1H105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.24
LMV358LIST
Operational Amplifiers - Op Amps 1.3MHz LP Gen Op- ...
STMicroelectronics
1: $0.55
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
SN65HVD12D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.57
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
PIC18F6527-I/PT
8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/ ...
Microchip Technology
1: $7.95
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
TLC7733IDR
Supervisory Circuits Single 3.3V SVS
Texas Instruments
1: $2.22
ACPL-064L-000E
High Speed Optocouplers Optocouplers 10MBd
Avago Technologies
1: $3.50
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
SN65HVD251P
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.70
MC78L05ACDR2G
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.33
39-30-3045
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.05
0850-0-15-20-83-14-11-0
Circuit Board Hardware - PCB PIN .395 PCB GOLD
Mill-Max
1: $1.40
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
D6F90 F1 LFS
Tactile Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $0.76
L6225DTR
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $6.78
BC847BW,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.16
TL431BQDBZR,215
Voltage & Current References SHUNT REGULATOR PROTE ...
NXP Semiconductors
1: $0.37

145376927