Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BC850CW-T/R
Manufacturer Part #:

BC850CW,115

Manufacturer:

Description: Transistors Bipolar - BJT TRANS LOW NOISE TAPE-7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 420 at 2 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
DC Current Gain hFE Max: 420 at 2 mA at 5 V
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: BC850CW T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84,216 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  25: $0.133
  100: $0.104
  250: $0.065
  500: $0.056
  1,000: $0.038
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.033
  6,000: $0.029
  12,000: $0.025
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32EF50J107ZE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.60
CSTCR4M00G53-R0
Resonators 4.00MHz 0.5%
Murata Electronics
1: $0.90
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
TR3A106K010C1000
Tantalum Capacitors - Solid SMD 10uF 10volts 10% A ...
Vishay/Sprague
1: $1.03
LD1117AS33TR
Low Dropout Regulators - LDO 3.3V 1.0A Positive
STMicroelectronics
1: $0.48
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
ECS-320-13-42-CKM-TR
Crystals 32MHz 10ppm BlueTooth / Zigbee
ECS
1: $1.74
S2S3LA0F
Triac & SCR Output Optocouplers 5mA Ift 600V nonZC ...
Sharp Microelectronics
1: $0.58
RK73H1ETTP33R0F
Thick Film Resistors - SMD 33 OHM 1%
KOA Speer
1: $0.10
LL4148-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.05
RK73H1ETTP1004F
Thick Film Resistors - SMD 1/16watts 1Mohms 1%
KOA Speer
1: $0.10
39890-0306
Fixed Terminal Blocks 6CKT LO PROFILE
Molex
1: $2.75
BC860C,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.18
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
QTLP650D4TR
Standard LEDs - SMD 1206 SMD LED GRN DIF
Everlight
1: $0.19
BC860CW,115
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.18
RLB9012-821KL
Fixed Inductors 820uH 10% .56A
Bourns
1: $0.58
TACR226K006XTA
Tantalum Capacitors - Solid SMD 0805 6.3V 22uF 10%
AVX
1: $3.49
RK73H1ETTP5602F
Thick Film Resistors - SMD 56K OHM 1%
KOA Speer
1: $0.10
RK73B1ETTP153J
Thick Film Resistors - SMD 1/16watts 15Kohms 5%
KOA Speer
1: $0.10

145376927