Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BC848W115
Manufacturer Part #:

BC848W,115

Manufacturer:

Description: Transistors Bipolar - BJT TRANS GP TAPE-7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 30 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 110 at 2 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
DC Current Gain hFE Max: 110 at 2 mA at 5 V
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: BC848W T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,981 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.16
  25: $0.142
  100: $0.103
  250: $0.061
  500: $0.05
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.028
  6,000: $0.025
  12,000: $0.022
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC12F629-I/SN
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.05
AT25DF321A-SH-T
Flash SPI Dataflash 32MB 2.7-3.6V 100MHz
Adesto Technologies
1: $2.50
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
C2012X7R1H225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
RUEF300
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.42
MAX481CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
VS-30BQ040PBF
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Vishay Semiconductors
1: $0.38
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
CRCW0805220KFKEA
Thick Film Resistors - SMD 1/8watt 220Kohms 1%
Vishay/Dale
1: $0.08
CRCW080533K0FKEA
Thick Film Resistors - SMD 1/8watt 33Kohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
AFK158M06G24T-F
Aluminum Electrolytic Capacitors - SMD 1500uF 6.3V ...
Cornell Dubilier
1: $1.12
CRCW08056K80FKEA
Thick Film Resistors - SMD 1/8watt 6.8Kohms 1% 100 ...
Vishay/Dale
1: $0.08
TAJR106M006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 20%
AVX
1: $0.93
BC858W,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.16
CRCW0805150RFKEA
Thick Film Resistors - SMD 1/8watt 150ohms 1% 100p ...
Vishay/Dale
1: $0.08
CRL0805-FW-R200ELF
Current Sense Resistors - SMD .20ohm 1%
Bourns
1: $0.09
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.08
CRCW08051K50FKEA
Thick Film Resistors - SMD 1/8watt 1.5Kohms 1% 100 ...
Vishay/Dale
1: $0.08

145376927