Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BC847BW135
Manufacturer Part #:

BC847BW,135

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS GP TAPE-11
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
DC Collector/Base Gain hfe Min: 200 at 2 mA at 5 V
DC Current Gain hFE Max: 200 at 2 mA at 5 V
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 10000
Part # Aliases: /T3 BC847BW
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BC847BW115 BC847BW,115 Reel In Stock $0.16 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63020DSJT Voltage Regulators - Switching Regulators 4,696
BLM15GG471SN1D EMI Filter Beads, Chips & Arrays 54,341
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,490
SI2333DS-T1-E3 MOSFET 8,482
NC7SZ74K8X Flip Flops 24,955
NC7WZ17P6X Buffers & Line Drivers 92,615
TPS2553DRVR USB Switch ICs 3,541
MAX823TEUK+T Supervisory Circuits 2,259
CRCW06031K00FKEA Thick Film Resistors - SMD 802,958
BLM18EG101TN1D EMI Filter Beads, Chips & Arrays 10,246
Real Time Availability
Stock:
50,372 Can Ship Immediately

On Order: 60000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.16
  10: $0.143
  100: $0.05
  1,000: $0.034
  2,500: $0.026
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.022
  20,000: $0.02
  50,000: $0.018
  100,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging