Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BC846A-T/R
Manufacturer Part #:

BC846A,215

Manufacturer:

Description: Transistors Bipolar - BJT TRANS GP TAPE-7
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 65 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 110 at 2 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
DC Current Gain hFE Max: 110 at 2 mA at 5 V
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: BC846A T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,117 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.12
  25: $0.113
  100: $0.081
  250: $0.048
  500: $0.04
  1,000: $0.027
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.022
  6,000: $0.02
  12,000: $0.018
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
PT-2040PQ
Speakers & Transducers XDUCR, PIEZO, 4KHZ 90DB, PC ...
Mallory Sonalert
1: $1.08
UVZ1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.76
HSMH-C190
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.08
BC846B,215
Transistors Bipolar - BJT NPN GP 100MA 65V
NXP Semiconductors
1: $0.12
BC856A,215
Transistors Bipolar - BJT PNP GP 65V 100mA
NXP Semiconductors
1: $0.12
48330SC
Fixed Inductors 33uH 2.8A SMT
Murata Power Solutions
1: $1.17
74LV4020D,112
Counter ICs 3.3V 14-STAGE BIN
NXP Semiconductors
1: $1.30
CN2B8TTE472J
Resistor Networks & Arrays 1/8watt 4.7Kohms 5% CON ...
KOA Speer
1: $0.43
BAS316,115
Diodes - General Purpose, Power, Switching 100V 25 ...
NXP Semiconductors
1: $0.18
BLM21PG600SH1D
EMI Filter Beads, Chokes & Arrays 0805 60ohms Powe ...
Murata Electronics
1: $0.38
RKZ-0505D
DC/DC Converters 2W DC/DC 3kV UNREG 5Vin +/-5Vout
RECOM Power
1: $9.39
ECW-F2W154JAQ
Film Capacitors 0.15uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
AVES106M10B12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 10V 10 ...
Cornell Dubilier
1: $0.15
48100SC
Fixed Inductors 10uH 4.5A SMT
Murata Power Solutions
1: $1.17
FOXLF240F-20
Crystals 24MHz 20pF
Fox
1: $0.71
SS26T3G
Schottky Diodes & Rectifiers 2A 60V
ON Semiconductor
1: $0.46

145376927