|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BC817DS115
Manufacturer Part #:

BC817DS,115

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS DOUBLE TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SC-74
Configuration: Dual
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 700 mV
Maximum DC Collector Current: 500 mA
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 40
DC Current Gain hFE Max: 160 at 100 mA at 1 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 370 mW
Factory Pack Quantity: 3000
Part # Aliases: BC817DS T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BC817DSF BC817DSF Reel Non-Stocked $0.09 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MB8S Bridge Rectifiers 21,072
DMG6602SVT-7 MOSFET 23,534
SFH6156-2T Transistor Output Optocouplers 13,294
LM431CIM3/NOPB Voltage References 4,078
6N136S-TA1 High Speed Optocouplers 5,228
BC807DS,115 Bipolar Transistors - BJT 5,002
TL081IDT Operational Amplifiers - Op Amps 5,127
FOD817C3SD Transistor Output Optocouplers 5,721
BAS16J,115 Diodes - General Purpose, Power, Switching 13,463
LBC3225T101KR Fixed Inductors 9,026
Real Time Availability
Stock:
74,177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.246
100:
$0.105
$0.081
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.061
$0.055
$0.051
$0.045
$0.044
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging