|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BB208-02115
Manufacturer Part #:

BB208-02,115

Manufacturer:

Description:
Varactor Diodes TAPE7 DIO-RFSS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Capacitance: 19.9 pF
Termination Style: SMD/SMT
Package / Case: SC-79-2
Packaging: Reel
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 3.7
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Tuning Ratio Test Condition: 1 / 7.5
Vr - Reverse Voltage: 10 V
Part # Aliases: BB208-02 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BB208-02135 BB208-02,135 Reel Non-Stocked $0.18 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA1662AIDR Audio Amplifiers 4,131
TPA6111A2DR Audio Amplifiers 13,575
BA157-E3/54 Rectifiers 11,259
SA575DTBG Audio Amplifiers 253
GRM0335C1HR20BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,362
MRA206-A Rotary Switches 34
BB173X Varactor Diodes 3,195
BB208-03,115 Varactor Diodes 4,367
BB174X Varactor Diodes 7,079
PVG3A103C01R00 Trimmer Resistors - SMD 7,632
Real Time Availability
Stock:
2,939 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2939 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.469
100:
$0.295
$0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.188
$0.175
$0.166
$0.159
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100098833 158491324 106264135 147914401 197847692Alternative Packaging