Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BB184-T/R
Manufacturer Part #:

BB184,115

Manufacturer:

Description: Varactor Diodes Var Cap 13V 15.3pF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 12.7 pF
Reverse Voltage: 13 V
Package / Case: SC-79-2
Packaging: Reel
Applications Frequency Range: UHF
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 6
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Tuning Ratio Test Condition: 1 / 10
Part # Aliases: BB184 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
367 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 367 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  25: $0.51
  100: $0.321
  250: $0.28
  500: $0.264
  1,000: $0.255
  2,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.246
  5,000: $0.237
  10,000: $0.234
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY7C68013A-100AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.15
INA169NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.32
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.29
901-10003
RF Connectors SMA PCB EDGE MT JACK
Amphenol RF
1: $18.31
OPA549T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $20.01
SI2312BDS-T1-E3
MOSFET 20V 3.77A
Vishay/Siliconix
1: $0.64
ST1S10PUR
DC/DC Switching Regulators 3A 900kHz Monolithic Sy ...
STMicroelectronics
1: $2.01
CGA3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
TZY2Z2R5A001R00
Trimmer / Variable Capacitors 2mm 2.5pF
Murata Electronics
1: $1.14
MAX2620EUA+
VCO Oscillators 10MHz - 1050MHz RF Oscillator
Maxim Integrated
1: $4.04
MC7805CDTRKG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.67
BB179,115
Varactor Diodes UHF VAR CAP 30V
NXP Semiconductors
1: $0.34
NFM21PC224R1C3D
EMI/RFI Suppressors & Ferrites 0805 0.22uF +/-20% ...
Murata Electronics
1: $0.32
MMBFJ310
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.44
EEE-FP1E470AP
Aluminum Electrolytic Capacitors - SMD 47uF 25V EL ...
Panasonic Electronic Components
1: $0.41
CRCW0402150KFKED
Thick Film Resistors - SMD 1/16watt 150Kohms 1%
Vishay/Dale
1: $0.22
IM02EVR15J
Fixed Inductors .15uH 5%
Vishay/Dale
1: $1.02
BAR 64-03W E6327
PIN Diodes Silicon PIN Diode 150V 100mA
Infineon Technologies
1: $0.33
BB131,115
Varactor Diodes VHF VAR CAP 30V
NXP Semiconductors
1: $0.07
SA615D/01,118
Up-Down Converters HI PERF LP MIXER FM IF SYSTEM
NXP Semiconductors
1505: $2.46

100098833